
ASD10H-48S15 | |
|---|---|
DigiKey Part Number | 2622-ASD10H-48S15-ND |
Manufacturer | |
Manufacturer Product Number | ASD10H-48S15 |
Description | Isolated and Regulated 10 WATT O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1 |

