
ASD15H-48D15 | |
|---|---|
DigiKey Part Number | 2622-ASD15H-48D15-ND |
Manufacturer | |
Manufacturer Product Number | ASD15H-48D15 |
Description | Isolated and Regulated 15 WATT O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 20V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 1.50" W x 0.45" H (50.8mm x 38.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CSA, UL | |
Standard Number | - |

