19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDP65-19-MB2-C01

DigiKey Part Number
2622-EDP65-19-MB2-C01-ND
Manufacturer
Manufacturer Product Number
EDP65-19-MB2-C01
Description
65W Medical Grade Desktop Extern
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.4A
Power (Watts)
65 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
5.34" L x 2.59" W x 1.46" H (135.6mm x 65.8mm x 37.1mm)
Approval Agency
CB, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate ₪149.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.