
EWS30-24-MB2-10N | |
|---|---|
DigiKey Part Number | 2622-EWS30-24-MB2-10N-ND |
Manufacturer | |
Manufacturer Product Number | EWS30-24-MB2-10N |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Astrodyne TDI | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 48" (1.22m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.70" L x 1.84" W x 1.63" H (94.0mm x 46.7mm x 41.4mm) |
Voltage - Output 24V | Approval Agency CB, FCC, TUV |
Current - Output (Max) 1.25A | Standard Number 60601-1 |
Power (Watts) 30 W | Base Product Number |

