Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV15-15S

DigiKey Part Number
2622-PV15-15S-ND
Manufacturer
Manufacturer Product Number
PV15-15S
Description
AC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
80%
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.60" L x 1.98" W x 1.10" H (66.0mm x 50.4mm x 28.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cULus
Voltage - Output 1
15V
Standard Number
60950-1
Current - Output 1
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate ₪149.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.