
980-9I055-00H000-C | |
|---|---|
DigiKey Part Number | 3441-980-9I055-00H000-C-ND |
Manufacturer | |
Manufacturer Product Number | 980-9I055-00H000-C |
Description | Compatible QSFP56 200G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 200Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP56 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP56 |
Data Rate 200Gbps |

