
AC-SFP-BIA-FXME-C | |
|---|---|
DigiKey Part Number | 3441-AC-SFP-BIA-FXME-C-ND |
Manufacturer | |
Manufacturer Product Number | AC-SFP-BIA-FXME-C |
Description | Barox compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |

