60 Position OSFP to OSFP Plug to Plug 82.02' (25.00m) Orange or Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-OSFP-800G-25M-AT

DigiKey Part Number
3441-AOC-OSFP-800G-25M-AT-ND
Manufacturer
Manufacturer Product Number
AOC-OSFP-800G-25M-AT
Description
Universally Coded AOC 800G 25m
Customer Reference
Detailed Description
60 Position OSFP to OSFP Plug to Plug 82.02' (25.00m) Orange or Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
OSFP to OSFP
Number of Positions
60
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
82.02' (25.00m)
Color
Orange or Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
800Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of ₪2,493.60 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.