
OSFP-800G-DR8-FLT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-DR8-FLT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-DR8-FLT-MSA-AT |
Description | Compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1310nm 3.3V MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, OSFP |

