Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2880B

DigiKey Part Number
BK2880B-ND
Manufacturer
Manufacturer Product Number
2880B
Description
DMM DUAL-DISPLAY
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
51000
Manufacturer
B&K Precision
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Bulk
Features
Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave
Part Status
Obsolete
Ranging
Auto
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT II 1000V, CAT III 600V
Display Digits
5.0
Includes
Battery, Hanger, Manual, Test Leads
Display Type
LCD, Dual, Bar Graph
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.