Stack Light Complete Unit Green, Red, Yellow Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PFF200ALGRY3Q

DigiKey Part Number
2170-K50PFF200ALGRY3Q-ND
Manufacturer
Manufacturer Product Number
K50PFF200ALGRY3Q
Description
COMPLETE UNIT G/R/Y FLASH 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Flashing, Rotating, Steady
Series
Voltage - Supply
12 ~ 30VDC
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪626.35000₪626.35
Manufacturers Standard Package
Unit Price without VAT:₪626.35000
Unit Price with VAT:₪739.09300