
K50PTAMRGB7AQ | |
|---|---|
DigiKey Part Number | 2170-K50PTAMRGB7AQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PTAMRGB7AQ |
Description | TOUCH INDICATOR, 50MM, K50 PRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50PTAMRGB7AQ Models |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 300ms |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 50.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪720.36000 | ₪720.36 |
| Unit Price without VAT: | ₪720.36000 |
|---|---|
| Unit Price with VAT: | ₪850.02480 |















