Round, Button, Domed SPST-NC Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50RPT2GRYF2Q

DigiKey Part Number
2170-K50RPT2GRYF2Q-ND
Manufacturer
Manufacturer Product Number
K50RPT2GRYF2Q
Description
K50 SERIES EZ-LIGHT: 3-INPUT-COL
Customer Reference
Detailed Description
Round, Button, Domed SPST-NC Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Green/Red/Yellow
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
50ms
Packaging
Box
Termination Style
Connector (M12)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 30.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Domed
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NC
Approval Agency
CE, cULus
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪649.31000₪649.31
Manufacturers Standard Package
Unit Price without VAT:₪649.31000
Unit Price with VAT:₪766.18580