
SI-RFPT-U2M | |
|---|---|
DigiKey Part Number | 2170-SI-RFPT-U2M-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFPT-U2M |
Description | INTERLOCK SWITCH RFID DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock DPST-NC |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Non-Contact |
Series | Termination Style Cable |
Packaging Bulk | Features Automatic Reset |
Part Status Active | Must Operate 10mm |
Type RFID | Must Release 25mm |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪593.56000 | ₪593.56 |
| Unit Price without VAT: | ₪593.56000 |
|---|---|
| Unit Price with VAT: | ₪700.40080 |


