Light Curtain 25mm Hand Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCP25-550P88

DigiKey Part Number
2170-SLPCP25-550P88-ND
Manufacturer
Manufacturer Product Number
SLPCP25-550P88
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking
EDA/CAD Models
SLPCP25-550P88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
28
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 7.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
25mm
Base Product Number
Protective Height
550mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪7,664.22000₪7,664.22
Manufacturers Standard Package
Unit Price without VAT:₪7,664.22000
Unit Price with VAT:₪9,043.77960