Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPP14-970

DigiKey Part Number
2170-SLPP14-970-ND
Manufacturer
Manufacturer Product Number
SLPP14-970
Description
SLPP14-970 EZ-SCREEN LOW PROFILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
970mm
Number of Beams
97
Beam Pitch
-
Operating Range
0.1m ~ 7.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪13,881.50000₪13,881.50
Manufacturers Standard Package
Unit Price without VAT:₪13,881.50000
Unit Price with VAT:₪16,380.17000