
SLPP25-970 | |
|---|---|
DigiKey Part Number | 2170-SLPP25-970-ND |
Manufacturer | |
Manufacturer Product Number | SLPP25-970 |
Description | SLPP25-970 EZ-SCREEN LOW PROFILE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 970mm | |
Number of Beams | 49 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 7.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11,297.36000 | ₪11,297.36 |
| Unit Price without VAT: | ₪11,297.36000 |
|---|---|
| Unit Price with VAT: | ₪13,330.88480 |















