Light Curtain 14mm Finger Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPR14-550

DigiKey Part Number
2170-SLPR14-550-ND
Manufacturer
Manufacturer Product Number
SLPR14-550
Description
SLPR14-550 EZ-SCREEN LOW PROFILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Receiver Only
EDA/CAD Models
SLPR14-550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
550mm
Manufacturer
Banner Engineering Corporation
Number of Beams
55
Series
Operating Range
0.1m ~ 7.0m
Packaging
Bulk
Features
Receiver Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger
Operating Temperature
0°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪5,014.70000₪5,014.70
Manufacturers Standard Package
Unit Price without VAT:₪5,014.70000
Unit Price with VAT:₪5,917.34600