
SLPR14-970P8 | |
|---|---|
DigiKey Part Number | 2170-SLPR14-970P8-ND |
Manufacturer | |
Manufacturer Product Number | SLPR14-970P8 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking |
EDA/CAD Models | SLPR14-970P8 Models |
Category | Number of Beams 97 |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 7.0m |
Series | Features Blanking |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm | Base Product Number |
Protective Height 970mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7,663.08000 | ₪7,663.08 |
| Unit Price without VAT: | ₪7,663.08000 |
|---|---|
| Unit Price with VAT: | ₪9,042.43440 |
















