
SLPR25-830AP8 | |
|---|---|
DigiKey Part Number | 2170-SLPR25-830AP8-ND |
Manufacturer | |
Manufacturer Product Number | SLPR25-830AP8 |
Description | SLPR25-830AP8 EZ-SCREEN LOW PROF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Receiver Only |
EDA/CAD Models | SLPR25-830AP8 Models |
Category | Protective Height 830mm |
Manufacturer Banner Engineering Corporation | Number of Beams 42 |
Series | Operating Range 0.1m ~ 7.0m |
Packaging Bulk | Features Receiver Only |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand | Operating Temperature 0°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5,892.73000 | ₪5,892.73 |
| Unit Price without VAT: | ₪5,892.73000 |
|---|---|
| Unit Price with VAT: | ₪6,953.42140 |
















