
SLPVAE25-550 | |
|---|---|
DigiKey Part Number | 2170-SLPVAE25-550-ND |
Manufacturer | |
Manufacturer Product Number | SLPVAE25-550 |
Description | EZ-SCREEN LOW PROFILE BASIC EMIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Transmitter Only |
EDA/CAD Models | SLPVAE25-550 Models |
Category | Protective Height 550mm |
Manufacturer Banner Engineering Corporation | Number of Beams 28 |
Series | Operating Range 0.1m ~ 4.0m |
Packaging Box | Features Transmitter Only |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand | Operating Temperature 0°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2,188.89000 | ₪2,188.89 |
| Unit Price without VAT: | ₪2,188.89000 |
|---|---|
| Unit Price with VAT: | ₪2,582.89020 |















