
TLF100PDLBGYRA | |
|---|---|
DigiKey Part Number | 2170-TLF100PDLBGYRA-ND |
Manufacturer | |
Manufacturer Product Number | TLF100PDLBGYRA |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VDC | |
Features | Alarm | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,134.65000 | ₪1,134.65 |
| Unit Price without VAT: | ₪1,134.65000 |
|---|---|
| Unit Price with VAT: | ₪1,338.88700 |







