
WLC60XW340GA | |
|---|---|
DigiKey Part Number | 2170-WLC60XW340GA-ND |
Manufacturer | |
Manufacturer Product Number | WLC60XW340GA |
Description | WLC60 WORK LIGHT; LENGTH: 340 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable |
Series | Housing Material Aluminum (Al), Nickel Plated |
Packaging Box | Rated Life 60,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White, Cool | Operating Temperature -40°C ~ 70°C |
Luminous Flux 1300lm | Ingress Protection IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Length 13.39" (340.0mm) | Lens Type Flat, Clear |
Profile (W x H) 2.40" x 1.23" (60.9mm x 31.3mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,698.69000 | ₪1,698.69 |
| Unit Price without VAT: | ₪1,698.69000 |
|---|---|
| Unit Price with VAT: | ₪2,004.45420 |












