New at DigiKey
AG8-BP10-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG8-BP10-2

DigiKey Part Number
6248-AG8-BP10-2-ND
Manufacturer
Camelion
Manufacturer Product Number
AG8-BP10-2
Description
Camelion AG8 Alkaline Button Cel
Customer Reference
Detailed Description
Coin, 11.5mm Alkaline Zinc Manganese Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
Size / Dimension
0.45" Dia x 0.08" H (11.6mm x 2.1mm)
Termination Style
Flat Top (Non-Extending)
Features
-
Discharge Rate
-
Weight
0.851 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Batteries and Things
A separate shipping fee may apply.
All prices are in ILS
Retail Package
QuantityUnit PriceExt Price
1₪5.65000₪5.65
Unit Price without VAT:₪5.65000
Unit Price with VAT:₪6.66700