
LR1-BP2-6 | |
|---|---|
DigiKey Part Number | 6248-LR1-BP2-6-ND |
Manufacturer | Camelion |
Manufacturer Product Number | LR1-BP2-6 |
Description | Camelion N LR1 Alkaline Specialt |
Customer Reference | |
Detailed Description | N Alkaline Zinc Manganese Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.47" Dia x 1.19" H (12.0mm x 30.2mm) | |
Termination Style | Flat Top (Non-Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 8.55 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.06000 | ₪13.06 |
| Unit Price without VAT: | ₪13.06000 |
|---|---|
| Unit Price with VAT: | ₪15.41080 |

