
S558-5999-AA-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-AA-FCT-ND - Cut Tape (CT) 5923-S558-5999-AA-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AA-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AA-F Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 1.100" L x 0.476" W (27.94mm x 12.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.92000 | ₪20.92 |
| 10 | ₪18.88600 | ₪188.86 |
| 25 | ₪18.12160 | ₪453.04 |
| 50 | ₪17.56140 | ₪878.07 |
| 100 | ₪17.01580 | ₪1,701.58 |
| Unit Price without VAT: | ₪20.92000 |
|---|---|
| Unit Price with VAT: | ₪24.68560 |















