350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-AR-F

DigiKey Part Number
5923-S558-5999-AR-FCT-ND - Cut Tape (CT)
5923-S558-5999-AR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-AR-F
Description
XFRMR MOD LAN GIGABIT EXTEMP 24P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-AR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Bel Fuse Inc.
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪13.31000₪13.31
10₪12.02900₪120.29
25₪11.54600₪288.65
50₪11.19240₪559.62
100₪10.84700₪1,084.70
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪13.31000
Unit Price with VAT:₪15.70580