
72RCM500E-24K | |
|---|---|
DigiKey Part Number | 179-72RCM500E-24K-ND |
Manufacturer | |
Manufacturer Product Number | 72RCM500E-24K |
Description | DC-DC RUGGED MELCHER POWER 500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 21A 90V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 90V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 500W | |
Voltage - Isolation | 4.48 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.43" L x 4.57" W x 1.50" H (188.6mm x 116.0mm x 38.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₪1,653.47167 | ₪39,683.32 |
| Unit Price without VAT: | ₪1,653.47167 |
|---|---|
| Unit Price with VAT: | ₪1,951.09657 |

