
NVS0.5YH-M6G | |
|---|---|
DigiKey Part Number | NVS0.5YH-M6G-ND |
Manufacturer | |
Manufacturer Product Number | NVS0.5YH-M6G |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NVS0.5YH-M6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.30" L x 0.81" W x 0.33" H (33.0mm x 20.6mm x 8.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪333.84000 | ₪333.84 |
| 5 | ₪321.40000 | ₪1,607.00 |
| 10 | ₪316.17300 | ₪3,161.73 |
| 28 | ₪308.55929 | ₪8,639.66 |
| 56 | ₪303.52946 | ₪16,997.65 |
| Unit Price without VAT: | ₪333.84000 |
|---|---|
| Unit Price with VAT: | ₪393.93120 |

