Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6D1106003 | |
|---|---|
DigiKey Part Number | BEL24829-ND |
Manufacturer | |
Manufacturer Product Number | C6D1106003 |
Description | PATCHC 28AWG CAT6 CMR BLU 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6LPATCH3BL | StarTech.com | 16 | 5214-N6LPATCH3BL-ND | ₪15.52000 | Parametric Equivalent |
| NPC-6-003-BU | Adam Tech | 3,118 | 2057-NPC-6-003-BU-ND | ₪11.59000 | Parametric Equivalent |
| RJE1Y26915152401 | Amphenol CS (Commercial Products) | 500 | 664-RJE1Y26915152401-ND | ₪10.82000 | Parametric Equivalent |
| UTP28SP3BU | Panduit Corp | 393 | 298-12893-ND | ₪55.93000 | Parametric Equivalent |
| UTPSP3BUY | Panduit Corp | 50 | 298-12974-ND | ₪56.95000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪46.62000 | ₪46.62 |
| Unit Price without VAT: | ₪46.62000 |
|---|---|
| Unit Price with VAT: | ₪55.01160 |






