
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪40.13000 | ₪40.13 |
| 10 | ₪35.07800 | ₪350.78 |
| 25 | ₪33.58080 | ₪839.52 |
| 50 | ₪32.58760 | ₪1,629.38 |
| 100 | ₪31.69680 | ₪3,169.68 |
| 300 | ₪30.46283 | ₪9,138.85 |
| 500 | ₪29.95292 | ₪14,976.46 |
| 1,000 | ₪29.31742 | ₪29,317.42 |
| Unit Price without VAT: | ₪40.13000 |
|---|---|
| Unit Price with VAT: | ₪47.35340 |

