
BG-0608 | |
|---|---|
DigiKey Part Number | 4393-BG-0608-ND |
Manufacturer | |
Manufacturer Product Number | BG-0608 |
Description | BAG STATIC SHIELD MTL - 6"X8" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Clear 6" (152.4mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪82.81000 | ₪82.81 |
| 10 | ₪73.73600 | ₪737.36 |
| 25 | ₪70.98840 | ₪1,774.71 |
| 50 | ₪69.15300 | ₪3,457.65 |
| 100 | ₪67.49660 | ₪6,749.66 |
| 300 | ₪65.18557 | ₪19,555.67 |
| 500 | ₪64.22538 | ₪32,112.69 |
| Unit Price without VAT: | ₪82.81000 |
|---|---|
| Unit Price with VAT: | ₪97.71580 |

