Static Shielding Bag Energy Shielding Clear 12" (304.8mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-1216

DigiKey Part Number
4393-BG-1216-ND
Manufacturer
Manufacturer Product Number
BG-1216
Description
BAG STATIC SHIELD MTL - 12"X16"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Static Shielding Bag Energy Shielding Clear 12" (304.8mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
-
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.1 mil (78.74 microns)
Length - Inside
16" (406.4mm)
Width - Inside
12" (304.8mm)
Tensile Strength
-
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪215.31000₪215.31
10₪196.43900₪1,964.39
25₪190.56080₪4,764.02
50₪186.59140₪9,329.57
100₪182.98090₪18,298.09
Manufacturers Standard Package
Unit Price without VAT:₪215.31000
Unit Price with VAT:₪254.06580