
ELM 5-700 WE | |
|---|---|
DigiKey Part Number | 492-ELM5-700WE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-700 WE |
Description | LED HOLDER T1 PVC WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff White PVC 0.700" (17.78mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.700" (17.78mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.25546 | ₪255.46 |
| Unit Price without VAT: | ₪0.25546 |
|---|---|
| Unit Price with VAT: | ₪0.30144 |

