
LFR-255B48V | |
|---|---|
DigiKey Part Number | LFR-255B48V-ND |
Manufacturer | |
Manufacturer Product Number | LFR-255B48V |
Description | LED 5MM BLUE CLR 8-48V BA9S |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 8 V ~ 48 V AC/DC 0.413" Dia x 1.024" H (10.49mm x 26.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFR-255B48V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.413" Dia x 1.024" H (10.49mm x 26.01mm) | |
Wavelength | 465nm | |
Voltage - Forward (Vf) (Typ) | 8 V ~ 48 V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 230mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |

