
B121012 | |
|---|---|
DigiKey Part Number | 2071-B121012-ND |
Manufacturer | |
Manufacturer Product Number | B121012 |
Description | BAG STATIC SHIELD MTL IN 10"X12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.95000 | ₪2.95 |
| 10 | ₪2.15400 | ₪21.54 |
| 25 | ₪1.96000 | ₪49.00 |
| 50 | ₪1.84080 | ₪92.04 |
| 100 | ₪1.74040 | ₪174.04 |
| 300 | ₪1.60857 | ₪482.57 |
| 500 | ₪1.55666 | ₪778.33 |
| 1,000 | ₪1.49390 | ₪1,493.90 |
| Unit Price without VAT: | ₪2.95000 |
|---|---|
| Unit Price with VAT: | ₪3.48100 |

