Static Shielding Bag <25nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B13035

DigiKey Part Number
2071-B13035-ND
Manufacturer
Manufacturer Product Number
B13035
Description
BAG STATIC SHIELD MTL IN 3"X5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
5" (127mm)
Width - Inside
3" (76.2mm)
Tensile Strength
5500 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260,579
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1.20000₪1.20
10₪0.64000₪6.40
25₪0.54720₪13.68
50₪0.49540₪24.77
100₪0.45360₪45.36
300₪0.40270₪120.81
500₪0.38366₪191.83
1,000₪0.36132₪361.32
Manufacturers Standard Package
Unit Price without VAT:₪1.20000
Unit Price with VAT:₪1.41600