
B13048 | |
|---|---|
DigiKey Part Number | 2071-B13048-ND |
Manufacturer | |
Manufacturer Product Number | B13048 |
Description | BAG STATIC SHIELD MTL IN 4"X8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.49000 | ₪1.49 |
| 10 | ₪0.92800 | ₪9.28 |
| 25 | ₪0.81640 | ₪20.41 |
| 50 | ₪0.74940 | ₪37.47 |
| 100 | ₪0.69520 | ₪69.52 |
| 300 | ₪0.62707 | ₪188.12 |
| 500 | ₪0.60112 | ₪300.56 |
| 1,000 | ₪0.57020 | ₪570.20 |
| Unit Price without VAT: | ₪1.49000 |
|---|---|
| Unit Price with VAT: | ₪1.75820 |

