
B131014 | |
|---|---|
DigiKey Part Number | 2071-B131014-ND |
Manufacturer | |
Manufacturer Product Number | B131014 |
Description | BAG STATIC SHIELD MTL IN 10"X14" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 14" (355.6mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.55000 | ₪2.55 |
| 10 | ₪1.80400 | ₪18.04 |
| 25 | ₪1.63400 | ₪40.85 |
| 50 | ₪1.52940 | ₪76.47 |
| 100 | ₪1.44100 | ₪144.10 |
| 300 | ₪1.32627 | ₪397.88 |
| 500 | ₪1.28134 | ₪640.67 |
| 1,000 | ₪1.22717 | ₪1,227.17 |
| Unit Price without VAT: | ₪2.55000 |
|---|---|
| Unit Price with VAT: | ₪3.00900 |

