Static Shielding Bag <50nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B131115

DigiKey Part Number
2071-B131115-ND
Manufacturer
Manufacturer Product Number
B131115
Description
BAG STATIC SHIELD MTL IN 11"X15"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <50nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<50nJ
Manufacturer
Botron Company Inc.
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
15" (381mm)
Part Status
Active
Width - Inside
11" (279.4mm)
Type
Static Shielding Bag
Tensile Strength
5500 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13495Desco43513495-ND₪1.38000Similar
In-Stock: 700
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪2.87000₪2.87
10₪2.08100₪20.81
25₪1.89320₪47.33
50₪1.77740₪88.87
100₪1.67890₪167.89
300₪1.55070₪465.21
500₪1.50020₪750.10
1,000₪1.43919₪1,439.19
Manufacturers Standard Package
Unit Price without VAT:₪2.87000
Unit Price with VAT:₪3.38660