
B131624 | |
|---|---|
DigiKey Part Number | 2071-B131624-ND |
Manufacturer | |
Manufacturer Product Number | B131624 |
Description | BAG STATIC SHIELD MTL IN 16"X24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 16" (406.4mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 16" (406.4mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.47000 | ₪4.47 |
| 10 | ₪3.43800 | ₪34.38 |
| 25 | ₪3.17240 | ₪79.31 |
| 50 | ₪3.00560 | ₪150.28 |
| 100 | ₪2.86120 | ₪286.12 |
| 300 | ₪2.67020 | ₪801.06 |
| 500 | ₪2.59410 | ₪1,297.05 |
| 1,000 | ₪2.50123 | ₪2,501.23 |
| Unit Price without VAT: | ₪4.47000 |
|---|---|
| Unit Price with VAT: | ₪5.27460 |

