
B13430 | |
|---|---|
DigiKey Part Number | 2071-B13430-ND |
Manufacturer | |
Manufacturer Product Number | B13430 |
Description | BAG STATIC SHIELD MTL IN 4"X30" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 30" (762mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.29000 | ₪2.29 |
| 10 | ₪1.59700 | ₪15.97 |
| 25 | ₪1.43760 | ₪35.94 |
| 50 | ₪1.34240 | ₪67.12 |
| 100 | ₪1.26200 | ₪126.20 |
| 300 | ₪1.15783 | ₪347.35 |
| 500 | ₪1.11720 | ₪558.60 |
| 1,000 | ₪1.06834 | ₪1,068.34 |
| Unit Price without VAT: | ₪2.29000 |
|---|---|
| Unit Price with VAT: | ₪2.70220 |

