
B13715 | |
|---|---|
DigiKey Part Number | 2071-B13715-ND |
Manufacturer | |
Manufacturer Product Number | B13715 |
Description | BAG STATIC SHIELD MTL IN 7"X15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 7" (177.8mm) X 15" (381mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <50nJ |
Manufacturer Botron Company Inc. | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Static Shielding Bag | Tensile Strength 5500 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100715 | SCS | 14,400 | SCP394-ND | ₪1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.04000 | ₪2.04 |
| 10 | ₪1.40100 | ₪14.01 |
| 25 | ₪1.25440 | ₪31.36 |
| 50 | ₪1.16640 | ₪58.32 |
| 100 | ₪1.09350 | ₪109.35 |
| 300 | ₪0.99957 | ₪299.87 |
| 500 | ₪0.96310 | ₪481.55 |
| 1,000 | ₪0.91940 | ₪919.40 |
| Unit Price without VAT: | ₪2.04000 |
|---|---|
| Unit Price with VAT: | ₪2.40720 |

