
B13810 | |
|---|---|
DigiKey Part Number | 2071-B13810-ND |
Manufacturer | |
Manufacturer Product Number | B13810 |
Description | BAG STATIC SHIELD MTL IN 8"X10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.07000 | ₪2.07 |
| 10 | ₪1.42200 | ₪14.22 |
| 25 | ₪1.27600 | ₪31.90 |
| 50 | ₪1.18740 | ₪59.37 |
| 100 | ₪1.11390 | ₪111.39 |
| 300 | ₪1.01873 | ₪305.62 |
| 500 | ₪0.98172 | ₪490.86 |
| 1,000 | ₪0.93738 | ₪937.38 |
| Unit Price without VAT: | ₪2.07000 |
|---|---|
| Unit Price with VAT: | ₪2.44260 |

