
B1633P | |
|---|---|
DigiKey Part Number | 2071-B1633P-ND |
Manufacturer | |
Manufacturer Product Number | B1633P |
Description | TAPE ANTISTAT CLR/BLK 3/4"X72YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Rubber | |
Backing, Carrier | Cellophane | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0004" (0.4 mils, 0.010mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | 32°F ~ 150°F (0°C ~ 66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪35.68000 | ₪35.68 |
| 10 | ₪31.12700 | ₪311.27 |
| 25 | ₪29.77560 | ₪744.39 |
| 50 | ₪28.88140 | ₪1,444.07 |
| 100 | ₪28.32340 | ₪2,832.34 |
| Unit Price without VAT: | ₪35.68000 |
|---|---|
| Unit Price with VAT: | ₪42.10240 |

