
2033-80-G5-T1LF | |
---|---|
DigiKey Part Number | 118-2033-80-G5-T1LFCT-ND - Cut Tape (CT) 118-2033-80-G5-T1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033-80-G5-T1LF |
Description | GDT 800V 20KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±30% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2033-80-G5-T1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 6 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪54.48000 | ₪54.48 |
5 | ₪45.21200 | ₪226.06 |
10 | ₪41.71300 | ₪417.13 |
50 | ₪34.57760 | ₪1,728.88 |
100 | ₪31.87590 | ₪3,187.59 |
Unit Price without VAT: | ₪54.48000 |
---|---|
Unit Price with VAT: | ₪64.28640 |