
2038-42-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2038-42-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-42-SM-RPLF |
Description | GDT 420V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-42-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.94000 | ₪8.94 |
| 5 | ₪7.40200 | ₪37.01 |
| 10 | ₪6.82900 | ₪68.29 |
| 50 | ₪5.66600 | ₪283.30 |
| 100 | ₪5.22700 | ₪522.70 |
| 250 | ₪4.69640 | ₪1,174.10 |
| 500 | ₪4.32932 | ₪2,164.66 |
| Unit Price without VAT: | ₪8.94000 |
|---|---|
| Unit Price with VAT: | ₪10.54920 |

