
2038-80-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2038-80-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-80-SM-RPLF |
Description | GDT 800V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-80-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 800 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.01000 | ₪8.01 |
| 5 | ₪6.63400 | ₪33.17 |
| 10 | ₪6.12100 | ₪61.21 |
| 50 | ₪5.07900 | ₪253.95 |
| 100 | ₪4.68510 | ₪468.51 |
| 250 | ₪4.20948 | ₪1,052.37 |
| 500 | ₪3.88028 | ₪1,940.14 |
| Unit Price without VAT: | ₪8.01000 |
|---|---|
| Unit Price with VAT: | ₪9.45180 |

