
2055-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2055-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2055-30-SM-RPLF |
Description | GDT 300V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2055-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.41000 | ₪3.41 |
| 5 | ₪2.81400 | ₪14.07 |
| 10 | ₪2.59700 | ₪25.97 |
| 50 | ₪2.15460 | ₪107.73 |
| 100 | ₪1.98790 | ₪198.79 |
| 250 | ₪1.78672 | ₪446.68 |
| Unit Price without VAT: | ₪3.41000 |
|---|---|
| Unit Price with VAT: | ₪4.02380 |

