
3224W-2-105E | |
|---|---|
DigiKey Part Number | 118-3224W-2-105ETR-ND - Tape & Reel (TR) 118-3224W-2-105ECT-ND - Cut Tape (CT) 118-3224W-2-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-105E |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-105E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-105E | Bourns Inc. | 1,161 | 118-3224W-1-105ECT-ND | ₪12.89000 | Parametric Equivalent |
| 3224W-1-105G | Bourns Inc. | 374 | 118-3224W-1-105GCT-ND | ₪12.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.28000 | ₪13.28 |
| 10 | ₪11.05500 | ₪110.55 |
| 25 | ₪10.26840 | ₪256.71 |
| 50 | ₪9.70740 | ₪485.37 |
| 100 | ₪9.17490 | ₪917.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪8.51288 | ₪2,128.22 |
| 500 | ₪8.04222 | ₪4,021.11 |
| 750 | ₪7.77861 | ₪5,833.96 |
| 1,250 | ₪7.45835 | ₪9,322.94 |
| 1,750 | ₪7.25437 | ₪12,695.15 |
| 2,500 | ₪7.04413 | ₪17,610.33 |
| Unit Price without VAT: | ₪13.28000 |
|---|---|
| Unit Price with VAT: | ₪15.67040 |

